
Thermistor PTC 62 Ohm 20% 2-Pin Radial Strip
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 7.5mm |
| Hold Current | 85mA |
| Lead Free | Lead Free |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.5mm |
| Tolerance | 20% |
| Trip Current | 130mA |
| Width | 4mm |
| RoHS | Compliant |
