
PTC-resistor 25 Ohm 120 °C, B59980-C120-A70, EPCOS
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 85mA |
| Depth | 3.5mm |
| Lead Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| RoHS | Compliant |
