Thermistor PTC 10 Ohm 20% 2-Pin Radial Strip
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Resistance | 10R |
| RoHS Compliant | Yes |
| RoHS | Compliant |