TDK B59985C0160A070 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 10mm |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Trip Current | 600mA |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59985C0160A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.