Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Cardboard Strip
Checking distributor stock and pricing after the page loads.
TDK B59985C120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| Depth | 3.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.6R |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| RoHS | Compliant |