
Thermistor PTC 55 Ohm 25% 2-Pin Radial Strip
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 3.5mm |
| Height | 7.5mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Mount | Through Hole |
| Operating Supply Voltage | 80V |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Tolerance | 25% |
| Trip Current | 100mA |
| Width | 4mm |
| RoHS | Compliant |
