TDK B59990C120A51 technical specifications.
| Package/Case | Radial |
| Hold Current | 50mA |
| Max Current Rating | 700mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Trip Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59990C120A51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.