TDK B59990C120A54 technical specifications.
| Package/Case | Radial |
| Hold Current | 50mA |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Trip Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59990C120A54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.