Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59990C120A70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59990C120A70 technical specifications.
| Current Rating | 700mA |
| Depth | 3.5mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Radiation Hardening | No |
| Resistance | 55R |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59990C120A70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
