The TDK B59995C120A51 is a 2-electrode gas discharge tube designed for overvoltage and ESD protection. It features a radial package with a depth of 3.5mm and is mounted through a hole. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 700mA and a hold current of 120mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59995C120A51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 3.5mm |
| Hold Current | 120mA |
| Max Current Rating | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Trip Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59995C120A51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.