Thermistor PTC 13 Ohm 25% 2-Pin Radial Cardboard Strip
Checking distributor stock and pricing after the page loads.
TDK B59995C120A70 technical specifications.
| Construction | RADIAL |
| Current Rating | 120mA |
| Depth | 3.5mm |
| Diameter | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 240mA |
| Packaging | Strip |
| Resistance | 13R |
| Resistance Tolerance | 25% |
| Tolerance | 50% |
| RoHS | Compliant |