Ferrite Core Double-Aperture Core M13-Material 1440nH 30%
TDK B62152A0008X013 technical specifications.
| Type | Double-Aperture Core |
| Typical Inductance | 1440nH |
| Product Length | 3.6mm |
| Product Depth | 2.1mm |
| Height | 2.5mm |
| Application | Broadband Transformers |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.