TDK B62152P27X30 technical specifications.
| Height | 2mm |
| Length | 3.6mm |
| Package Quantity | 30000 |
| Series | B62152 |
| Tolerance | 30% |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B62152P27X30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.