Ferrite Core Toroid Core K10-Material 900nH 25%
Checking distributor stock and pricing after the page loads.
TDK B64290A0040X010 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 900nH |
| Height | 18.8mm |
| Product Diameter | 60.1mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.