Ferrite Core Toroid Core K10-Material 1000nH 25%
Checking distributor stock and pricing after the page loads.
TDK B64290A0042X010 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 1000nH |
| Height | 21.5mm |
| Product Diameter | 60.1mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.