Ferrite Core Toroid Core T38-Material 4410nH 30%
TDK B64290L0062X038 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 4410nH |
| Height | 4.1mm |
| Product Diameter | 10.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.