TDK B64290L0674X830 technical specifications.
| Diameter | 37.5mm |
| Finish | Epoxy |
| Inductance | 5.75uH |
| Inside Diameter | 23mm |
| Outside Diameter | 36mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B64290L0674X830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
