TDK's B64290 series ferrite core is a ferrite core with an inductance of 28uH and a tolerance of 30%. The core has a diameter of 39.4mm and a height of 26.8mm. It is available in a package quantity of 36 pieces. The ferrite core is finished with epoxy.
Sign in to ask questions about the TDK B64290L0755X046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B64290L0755X046 technical specifications.
| Diameter | 39.4mm |
| Finish | Epoxy |
| Height | 26.8mm |
| Inductance | 28uH |
| Inside Diameter | 19.05mm |
| Outside Diameter | 38.1mm |
| Package Quantity | 36 |
| Series | B64290 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L0755X046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.