EPCOS B64290L40X830 FERRITE CORE, TOROID, N30
Checking distributor stock and pricing after the page loads.
| Height | 18.8mm |
| Inductance | 5.4uH |
| Material | Ferrite |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B64290 |
| Weight | 115g |
| RoHS | Compliant |