TDK B64290L638X35 technical specifications.
| Diameter | 12.6mm |
| Finish | Epoxy |
| Height | 7.4mm |
| Package Quantity | 300 |
| Series | B64290 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B64290L638X35 to view detailed technical specifications.
No datasheet is available for this part.