Ferrite Core Toroid Core T65-Material 2550nH 30%
TDK B64290P0751X065 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 2550nH |
| Height | 4mm |
| Product Diameter | 8mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B64290P0751X065 to view detailed technical specifications.
No datasheet is available for this part.