TDK B65512C0000T001 technical specifications.
| Lead Diameter | 0.3mm |
| Lead Pitch | 2.75mm |
| Outside Diameter | 5.75mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65512 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65512C0000T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.