Ferrite Core ER Core N49-Material 1100nH -20% to 30%
TDK B65513J0000R049 technical specifications.
| Inductance | 1.1uH |
| Inside Diameter | 4.7mm |
| Length | 14.5mm |
| Package Quantity | 920 |
| Packaging | Bulk |
| Series | B65513 |
| Tolerance | 30% |
| Width | 6.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.