TDK B65522B0000T001 technical specifications.
| Inside Diameter | 4.8mm |
| Outside Diameter | 7.4mm |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Series | B65522 |
| Weight | 0.035274oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65522B0000T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
