TDK B65527B1008T001 technical specifications.
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 3.7mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 1.4mm |
| Outside Diameter | 4.5mm |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | B65527 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65527B1008T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
