Ferrite Core P Core N48-Material 100nH 3%
Checking distributor stock and pricing after the page loads.
TDK B65531D0100A048 technical specifications.
| Package/Case | 100 |
| Height | 3.3mm |
| Inductance | 100nH |
| Inside Diameter | 9.4mm |
| Outside Diameter | 11.3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B65531 |
| Tolerance | 3% |
| Weight | 0.063493oz |
| RoHS | Not Compliant |
No datasheet is available for this part.