TDK B65531D25A1 technical specifications.
| Diameter | 11.3mm |
| Height | 3.3mm |
| Inductance | 25nH |
| Package Quantity | 1000 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65531D25A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.