TDK B65532B0000T001 technical specifications.
| Inside Diameter | 5.8mm |
| Outside Diameter | 8.9mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65532 |
| Weight | 0.063493oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65532B0000T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
