TDK B65539C1002X22 technical specifications.
| Color | Red |
| Inductance | 160nH |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65539C1002X22 to view detailed technical specifications.
No datasheet is available for this part.