Ferrite Core P Core N41-Material 3300nH -20% to 30%
Checking distributor stock and pricing after the page loads.
| Type | P Core |
| Typical Inductance | 3300nH |
| Product Depth | 8.5mm |
| Product Diameter | 14.3mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |