Complete mounting assembly for ferrite components, featuring a 1.3mm lead diameter and 2.54mm lead pitch. Designed for bulk packaging with 500 units per package. This accessory facilitates the integration of ferrite elements within electronic circuits.
TDK B65545B0009X000 technical specifications.
| Lead Diameter | 1.3mm |
| Lead Pitch | 2.54mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65545 |
| Weight | 0.123459oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65545B0009X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
