TDK B65545B0010X000 technical specifications.
| Lead Diameter | 1.3mm |
| Lead Pitch | 2.54mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65545 |
| Weight | 0.123459oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65545B0010X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.