Ferrite Core P Core N48-Material 1000nH 3%
Checking distributor stock and pricing after the page loads.
| Type | P Core |
| Typical Inductance | 1000nH |
| Product Depth | 22mm |
| Product Diameter | 36mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |