TDK B65647B1014T1 technical specifications.
| Length | 65.5mm |
| Material | Polyterephthalate |
| Package Quantity | 30 |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65647B1014T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
