TDK B65652B0000T001 technical specifications.
| Core Material | Polyterephthalate |
| Inside Diameter | 7.7mm |
| Outside Diameter | 14.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65652 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B65652B0000T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
