TDK B65655B0009X000 technical specifications.
| Core Material | Polyterephthalate |
| Lead Diameter | 1.3mm |
| Lead Pitch | 5.08mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B65655 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65655B0009X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
