TDK B65662B0000T001 technical specifications.
| Core Material | Polyterephthalate |
| Inside Diameter | 9.6mm |
| Outside Diameter | 17.8mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B65662 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B65662B0000T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.