TDK B65672B0000T001 technical specifications.
| Core Material | Polyterephthalate |
| Inside Diameter | 11.7mm |
| Outside Diameter | 20.9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65672 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B65672B0000T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.