TDK B65701DR48 technical specifications.
| Depth | 19mm |
| Diameter | 30.5mm |
| Inductance | 6.2uH |
| Package Quantity | 160 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65701DR48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.