Ferrite Accessories Coil Former Black Polyterephthalate
Checking distributor stock and pricing after the page loads.
TDK B65702B0000T001 technical specifications.
| Core Material | Polyterephthalate |
| Inside Diameter | 13.7mm |
| Outside Diameter | 24.7mm |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | B65702 |
| Termination | Pin |
| RoHS | Compliant |