Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B65803N25A1
Datasheet
TDK
B65803N25A1
Volume Production
RM 4 K 1 25 + 3%- 3%
Passive Components
Filters
Passive Components
Filters
EMI / RFI Filters
RM 4 K 1 25 + 3%- 3%
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
10.5mm
Length
11mm
Package Quantity
600
Tolerance
3%
Width
4.6mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account