
Ferrite Cores & Accessories RM4 N49 950 +30%-20%
TDK B65803P0000R049 technical specifications.
| Height | 3.9mm |
| Inductance | 950nH |
| Length | 11mm |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | B65803P |
| Tolerance | 30% |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65803P0000R049 to view detailed technical specifications.
No datasheet is available for this part.