Ferrite Core RM Core T38-Material 7700nH -30% to 40%
Checking distributor stock and pricing after the page loads.
| Type | RM Core |
| Typical Inductance | 7700nH |
| Product Length | 14.6mm |
| Product Depth | 7.8mm |
| Application | Compact Transformer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |