
RM6 transformer core, N87 material, for EMI/RFI filtering applications. Features a length of 17.9 mm, width of 8.2 mm, and height of 6.25 mm, with a depth of 12.5 mm. Offers an inductance of 2.4 µH with a 30% tolerance. Dimensions include an outer diameter of 28.6 mm and an inner diameter of 36.6 mm. Packaged in quantities of 500 units.
TDK B65807J0000R087 technical specifications.
| Depth | 12.5mm |
| Height | 6.25mm |
| Inductance | 2.4uH |
| Length | 17.9mm |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Series | B65807 |
| Tolerance | 30% |
| Width | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65807J0000R087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
