
Ferrite Accessories Coil Former Black Plastic
Checking distributor stock and pricing after the page loads.
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 9.95mm |
| Outside Diameter | 16.9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65812 |
| Termination | Pin |
| RoHS | Compliant |
