TDK B65813J0000R030 technical specifications.
| Depth | 18.7mm |
| Height | 9.35mm |
| Inductance | 7600nH |
| Length | 28.5mm |
| Package Quantity | 200 |
| Packaging | Blister Card |
| Series | B65813 |
| Tolerance | 30% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65813J0000R030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.