
TDK B65813JR41 technical specifications.
| Depth | 18.7mm |
| Inductance | 5.5uH |
| Length | 28.5mm |
| Package Quantity | 200 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65813JR41 to view detailed technical specifications.
No datasheet is available for this part.