TDK B65813JY38 technical specifications.
| Depth | 18.7mm |
| Inductance | 16uH |
| Length | 28.5mm |
| Package Quantity | 200 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65813JY38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.