TDK B65814B2203X000 technical specifications.
| Core Material | Steel |
| Mount | Clamp |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65814 |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65814B2203X000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
