TDK B65814N1012D001 technical specifications.
| Inside Diameter | 11.1mm |
| Outside Diameter | 21mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65814 |
| Termination | Pin |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65814N1012D001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
